Christmas Opening Hours and Delivery Dates here

Albatros 648770200000047 DRIFTER BLACK LOW SRC Protective Footwear S1P 47

Order Code:

08-4341

Brand: Albatros MPN: 648770200000047 EAN-13: 4051428096348

Discontinued


The Albatros Drifter Black Low SRC is a protective footwear model designed for workplace safety. Featuring steel toe caps and slip-resistant soles, this safety boot provides excellent protection. Ideal for construction and industrial environments, it ensures comfort and durability.
Type Protective footwear
Colour Black
Size EU 47
Material Microfibre
Lacing type Shoe laces
Protective cap Fibreglass
Safety class S1P
Shoe width 11

Trustpilot