Christmas Opening Hours and Delivery Dates here

Albatros 648770200000043 DRIFTER BLACK Safety Shoes EU 43 S1P SRC

Order Code:

08-4340

Brand: Albatros MPN: 648770200000043 EAN-13: 4051428096300

Discontinued


The Albatros DRIFTER BLACK LOW SRC is protective footwear in size EU 43, crafted for workplace safety. These black and white safety boots are designed for rigorous work environments, featuring an S1P safety rating. Ideal for various professional settings, they provide durability and comfort for daily wear.
Type Protective footwear
Colour Black
Size EU 43
Material Fabric
Lacing type Shoe laces
Protective cap Fibreglass
Safety class S1P
Shoe width 11

Trustpilot