Christmas Opening Hours and Delivery Dates here

Albatros 648730809000047 Drifter Safety Shoes Size EU 47 Black/Green

Order Code:

08-4339

Brand: Albatros MPN: 648730809000047 EAN-13: 4051428096218

Discontinued


The Albatros DRIFTER GREEN LOW S1P SRC safety shoes, in EU size 47, offer protective and durable footwear for workplace environments. Featuring a black, grey, and green design, they are ideal for ensuring safety and comfort in industrial settings. These safety boots are particularly suited for those working in construction or manufacturing industries.
Type Protective footwear
Colour Grey green
Size EU 47
Material Microfibre
Lacing type Shoe laces
Protective cap Fibreglass
Safety class S1P
Shoe width 11

Trustpilot