Christmas Opening Hours and Delivery Dates here

Albatros 648710210000038 GRID LOW S3 Safety Shoes Size 38 Black/Red Pair

Order Code:

08-4335

Brand: Albatros MPN: 648710210000038 EAN-13: 4051428095884

Discontinued


Albatross GRID LOW SRC safety footwear is designed in black and red, providing robust protection and featuring the S3 safety standard. This sturdy pair, available in EU size 38, is ideal for demanding workplace environments. Suitable for industrial and construction settings, it ensures safety and comfort.
Type Protective footwear
Colour Black-red
Size EU 38
Material Microfibre
Lacing type Shoe laces
Protective cap Fibreglass
Safety class S3
Shoe width 11

Trustpilot