Christmas Opening Hours and Delivery Dates here

Albatros 648700210000043 CLIFTON LOW S3 Safety Shoes Size EU 43 Black/Red

Order Code:

08-4333

Brand: Albatros MPN: 648700210000043 EAN-13: 4051428095815

Discontinued


Albatros manufactures the Clifton Low SRC, a pair of black and red protective footwear in size 43 EU. Key features include S3 safety certification, indicating resistance to water and penetration. These shoes are ideal for work environments requiring robust safety measures.
Type Protective footwear
Colour Black-red
Size EU 43
Material Leather
Lacing type Shoe laces
Protective cap Fibreglass
Safety class S3
Shoe width 11

Trustpilot