Christmas Opening Hours and Delivery Dates here

Albatros 647500241000046 AER55 Footwear S1P ESD HRO SRA Size 46 Black/Blue

Order Code:

08-4322

Brand: Albatros MPN: 647500241000046 EAN-13: 4051428088466

Discontinued


The Albatros AER55 IMPULSE BLACK BLUE LOW S1P ESD HRO SRA is a high-quality protective footwear designed for workplace safety. It features ESD protection and heat-resistant soles, ideal for environments requiring reliable safety measures. This safety footwear is perfect for construction sites and industrial applications.
Type Protective footwear
Colour Black/blue
Size EU 46
Material Breathable functional lining
Lacing type Shoe laces
Protective cap Fibreglass
Safety class S1
Shoe width 11

Trustpilot