Christmas Opening Hours and Delivery Dates here
Albatros 641460-45 Protective Footwear S3 Size 45 BlaC.K Pair

Albatros 641460-45 Protective Footwear S3 Size 45 BlaC.K Pair

Order Code:

11-2236

Brand: Albatros MPN: 641460-45 EAN-13: 4051428029773
  • Country of Origin: China
  • View All

Discontinued


The Albatros 64.146.0 641460-45 is a pair of protective footwear designed for maximum safety in the workplace. These black S3 safety boots offer robust protection with features suitable for construction or industrial environments. They are available in European shoe size 45.
Type Protective footwear
Colour Black
Size EU 45
Material Geoltes Nubuck leather
Lacing type Shoe laces
Protective cap Plastic
Safety class S3
Shoe width 11

Trustpilot