Christmas Opening Hours and Delivery Dates here
Albatros 641460-43 Protective Footwear S3 Size 43 BlaC.K Pair

Albatros 641460-43 Protective Footwear S3 Size 43 BlaC.K Pair

Order Code:

11-2233

Brand: Albatros MPN: 641460-43 EAN-13: 4051428029759
  • Country of Origin: China
  • View All

Discontinued


Albatros manufactures protective footwear designed for workplace safety. These black safety boots, model 641460-43, are available in EU size 43 and feature an S3 protection rating. They are ideal for use in environments where enhanced safety and durability are required.
Type Protective footwear
Colour Black
Size EU 43
Material Geoltes Nubuck leather
Lacing type Shoe laces
Protective cap Plastic
Safety class S3
Shoe width 11

Trustpilot