Christmas Opening Hours and Delivery Dates here
Albatros 641460-42 Protective Footwear S3 Size 42 BlaC.K 1 Pair

Albatros 641460-42 Protective Footwear S3 Size 42 BlaC.K 1 Pair

Order Code:

11-2232

Brand: Albatros MPN: 641460-42 EAN-13: 4051428029742
  • Country of Origin: China
  • View All

Discontinued


The Albatros protective footwear in EU size 42 features a robust black design with S3 safety standards, suitable for demanding work environments. This footwear provides excellent protection and comfort, making it ideal for construction and industrial settings. Albatros ensures durability and safety with anti-slip soles and water resistance.
Type Protective footwear
Colour Black
Size EU 42
Material Geoltes Nubuck leather
Lacing type Shoe laces
Protective cap Plastic
Safety class S3
Shoe width 11

Trustpilot