Christmas Opening Hours and Delivery Dates here
Albatros 641080-44 S3 Protective Footwear BlaC.K EU Size 44

Albatros 641080-44 S3 Protective Footwear BlaC.K EU Size 44

Order Code:

11-2221

Brand: Albatros MPN: 641080-44 EAN-13: 4018623258681
  • Country of Origin: China
  • View All

Discontinued


The protective footwear from Albatros, model 641080-44, features a robust design and is in EU shoe size 44 in black. This pair of S3 safety boots is ideal for workplace environments requiring durable safety features. They are designed for use as safety and work footwear, providing essential protection.
Type Protective footwear
Colour Black
Size EU 44
Material Smooth split leather
Lacing type Shoe laces
Protective cap Steel
Safety class S3
Shoe width 11

Trustpilot