Christmas Opening Hours and Delivery Dates here
Albatros 641080-39 Protective Footwear S3 Size 39 BlaC.K 1 Pair

Albatros 641080-39 Protective Footwear S3 Size 39 BlaC.K 1 Pair

Order Code:

11-2214

Brand: Albatros MPN: 641080-39 EAN-13: 4018623258636
  • Country of Origin: China
  • View All

Discontinued


Manufactured by Albatros, these black protective footwear are designed as S3 safety boots in EU size 39. They feature robust construction for enhanced protection against workplace hazards. Ideal for use in demanding environments, ensuring safety and comfort during work hours.
Type Protective footwear
Colour Black
Size EU 39
Material Smooth split leather
Lacing type Shoe laces
Protective cap Steel
Safety class S3
Shoe width 11

Trustpilot