Christmas Opening Hours and Delivery Dates here

Albatros 638700210000040 Dynamic Line Safety Boots S3 Size 40 Black/Red

Order Code:

08-4271

Brand: Albatros MPN: 638700210000040 EAN-13: 4051428095662

Discontinued


The Albatros CLIFTON MID SRC safety work boots provide robust protection with their S3 rating. These black and red boots are designed for comfort and durability in demanding workplace environments. Ideal for construction sites and industrial settings, they ensure safety and good traction.
Type Safety work boots
Colour Black-red
Size EU 40
Material Suede
Lacing type Shoe laces
Protective cap Fibreglass
Safety class S3
Shoe width 11

Trustpilot