Christmas Opening Hours and Delivery Dates here

Albatros 636220-47 ULTRATRAIL Safety Work Boots S3 ESD Olive Size 47

Order Code:

08-4269

Brand: Albatros MPN: 636220-47 EAN-13: 4051428072939

Discontinued


The Albatros ULTRATRAIL OLIVE CTX MID 636220-47 safety work boots are designed for robust workplace environments, offering S3-level protection. With ESD safety features, these boots are ideal for electrical work and other safety-critical occupations. The pair comes in a stylish black and olive colour, available in EU size 47.
Type Safety work boots
Size EU 47
Material Cowhide
Lacing type Shoe laces
Protective cap Fibreglass
Range of use ESD
Safety class S3
Shoe width 11

Trustpilot