Christmas Opening Hours and Delivery Dates here
Albatros 631690-45 Safety Boots S3 Size 45 BlaC.K 1 Pair

Albatros 631690-45 Safety Boots S3 Size 45 BlaC.K 1 Pair

Order Code:

11-2212

Brand: Albatros MPN: 631690-45 EAN-13: 4051428029865
  • Country of Origin: China
  • View All

Discontinued


Albatros Safety Work Boots are designed for workplace safety, featuring S3 protection standards. These black boots in size EU 45 are perfect for durable and reliable performance. Ideal for various work environments where protective footwear is essential.
Type Safety work boots
Colour Black
Size EU 45
Material Geoltes Nubuck leather
Lacing type Shoe laces
Protective cap Plastic
Safety class S3
Shoe width 11

Trustpilot