Christmas Opening Hours and Delivery Dates here
Albatros 631690-44 Safety Boots Size 44 BlaC.K S3 Safety Rating

Albatros 631690-44 Safety Boots Size 44 BlaC.K S3 Safety Rating

Order Code:

11-2211

Brand: Albatros MPN: 631690-44 EAN-13: 4051428029858
  • Country of Origin: China
  • View All

Discontinued


Albatros safety work boots, model 631690-44, are black and designed in EU size 44. The boots feature S3 safety standards, offering protection in hazardous work environments. Ideal for construction and industrial settings, they ensure robust workplace safety.
Type Safety work boots
Colour Black
Size EU 44
Material Geoltes Nubuck leather
Lacing type Shoe laces
Protective cap Plastic
Safety class S3
Shoe width 11

Trustpilot