Albatros 631690-43 Safety Boots S3 Size EU 43 BlaC.K Durable Protection

Image Representative of Range

Albatros 631690-43 Safety Boots S3 Size EU 43 BlaC.K Durable Protection

Standard range
Order Code:

11-2209

Brand: Albatros MPN: 631690-43 EAN-13: 4051428029841
Qty Unit Price (Ex VAT)
1+ £78.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Albatros 631690-43 safety work boots are black, robust footwear designed for workplace safety. These S3-certified boots offer exceptional protection and durability, ideal for demanding environments. They are perfect for construction sites and industrial workplaces where safety is paramount.
Type Safety work boots
EN standard EN ISO 20345:2011
Factory colour Black
Lacing type Shoe laces
Material Nubuck
Material (details) Geoltes Nubuck leather
Protective cap Plastic
Safety class S3
Shoe size (EU) 43
Shoe width 11
Sole material Rubber

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot