Christmas Opening Hours and Delivery Dates here
Albatros 631330-46 Safety Boots S3 BlaC.K/Yellow EU Size 46 Durable

Albatros 631330-46 Safety Boots S3 BlaC.K/Yellow EU Size 46 Durable

Order Code:

11-2207

Brand: Albatros MPN: 631330-46 EAN-13: 4018623807308
  • Country of Origin: China
  • View All

Discontinued


The Albatros 631330-46 safety work boots are black with yellow accents in shoe size EU 46. These boots feature an S3 safety rating, making them ideal for demanding workplace environments. They provide robust protection and are suitable for various industries requiring safety footwear.
Type Safety work boots
Size EU 46
Material Soft full-grain leather
Lacing type Shoe laces
Protective cap Steel
Safety class S3
Shoe width 11

Trustpilot