Albatros safety work boots model 631330-44 offer durable S3 protection and are available in black and yellow. These boots feature a protective toe cap and are slip-resistant, making them ideal for construction sites and industrial workplaces. Designed for size EU 44, they ensure comfort and safety for tough work environments.
Type |
Safety work boots |
EN standard |
EN ISO 20345:2011 |
Lacing type |
Shoe laces |
Material |
Cowhide |
Material (details) |
Soft full-grain leather |
Protective cap |
Steel |
Safety class |
S3 |
Shoe size (EU) |
44 |
Shoe width |
11 |
Sole material |
Thermoplastic polyurethane |
To use this facility please Sign In.
Sign In