Christmas Opening Hours and Delivery Dates here

Albatros 631320-43 ENDURANCE MID S3 Safety Boots Size EU 43 Brown

Order Code:

08-4252

Brand: Albatros MPN: 631320-43 EAN-13: 4051428064767

Discontinued


The Albatros ENDURANCE MID SRC safety work boots are designed for robust workplace protection, featuring an S3 safety rating. With their brown and black design, these boots are ideal for demanding environments requiring slip-resistant and durable footwear. Suitable for construction sites and industrial settings, they provide comfort and security in EU shoe size 43.
Type Safety work boots
Size EU 43
Material Cowhide
Lacing type Shoe laces
Protective cap Fibreglass
Safety class S3
Shoe width 11

Trustpilot