Christmas Opening Hours and Delivery Dates here
Albatros 631080-45 Safety Work Boots S3 Size 45 BlaC.K 1 Pair

Albatros 631080-45 Safety Work Boots S3 Size 45 BlaC.K 1 Pair

Order Code:

11-2200

Brand: Albatros MPN: 631080-45 EAN-13: 4018623257097
  • Country of Origin: China
  • View All

Discontinued


Albatros safety work boots, model 631080-45, are robust S3-rated footwear designed for demanding work environments. These black boots, in European shoe size 45, provide essential protection and comfort for workers. Ideal for construction sites and industrial workplaces, they ensure safety and durability.
Type Safety work boots
Colour Black
Size EU 45
Material Smooth split leather
Lacing type Shoe laces
Protective cap Steel
Safety class S3
Shoe width 11

Trustpilot