Christmas Opening Hours and Delivery Dates here
Albatros 631080-42 Safety Boots S3 Size 42 BlaC.K 1 Pair

Albatros 631080-42 Safety Boots S3 Size 42 BlaC.K 1 Pair

Order Code:

11-2197

Brand: Albatros MPN: 631080-42 EAN-13: 4018623257066
  • Country of Origin: China
  • View All

Discontinued


Albatros safety work boots (631080-42) are designed in size 42 and feature an S3 safety rating, offering excellent protection in workplace environments. These black boots are built for durability and comfort, making them ideal for construction and industrial settings. Their robust design ensures safety against various hazards while maintaining comfort for extended wear.
Type Safety work boots
Colour Black
Size EU 42
Material Smooth split leather
Lacing type Shoe laces
Protective cap Steel
Safety class S3
Shoe width 11

Trustpilot