AkYtec 88988 MV210-212 PLC 32 Digital Inputs 24V DC Ethernet Modbus IP20

Order Code:

08-4236

Brand: akYtec MPN: 88988 EAN-13: 2050010683807

Discontinued


The AkYtec MV210-212 is a PLC digital input module operating at 24 V DC. It is a versatile component of programmable logic controllers, suitable for integrating digital signals in automated systems. Commonly used in industrial automation, the AkYtec 88988 helps enhance process control and efficiency.
Type PLC digital input module
Number of Digital Inputs 32
Dimensions (L x W x H) 124 x 83 x 82 mm
Height 82mm
IP Rating IP20
Length 124mm
Max. ambient temperature -40°C
Max. operating voltage 48V DC
Min. ambient temperature +55°C
Min. operating voltage 10V DC
Misc Attribute MV210-212
Width 83mm

Trustpilot