AkYtec 85254 MV210-101 PLC 8 Analogue Inputs Modbus TCP IP20 24V DC

Order Code:

08-4234

Brand: akYtec MPN: 85254 EAN-13: 2050010683784
Qty Unit Price (Ex VAT)
1+ £259.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The AkYtec MV210-101 is a PLC analogue input module designed for 24 V DC systems. As part of the AkYtec 85254 series, it provides reliable input processing for various automation tasks. Typical applications include industrial control and monitoring in programmable logic controller systems.
Type PLC analogue input module
Number of Analogue Inputs 8
Dimensions (L x W x H) 124 x 83 x 42 mm
Height 42mm
IP Rating IP20
Length 124mm
Max. ambient temperature -40°C
Max. operating voltage 48V DC
Min. ambient temperature +55°C
Min. operating voltage 10V DC
Misc Attribute MV210-101
Width 83mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot