AkYtec 56300 MV110-24.16DN PLC Digital Input Module 16 Inputs IP20 RS485

MPN
56300
Brand
akYtec
EAN-13
2050010683739
Order Code
08-4227
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £181.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 02/06/2026

The AkYtec MV110-24.16DN is a PLC digital input module featuring 24 V DC voltage and 16 input channels. It is designed for integration into programmable logic controllers to monitor and process digital input signals efficiently. This module is typically used in industrial automation systems for tasks such as process control and remote monitoring.
Type PLC digital input module
Number of Digital Inputs 16
Dimensions (L x W x H) 110 x 75 x 63 mm
Display Type No
Height 63mm
IP Rating IP20
Length 110mm
Max. ambient temperature -20°C
Max. operating voltage 28V DC
Min. ambient temperature +55°C
Min. operating voltage 20V DC
Misc Attribute MV110-24.16DN
Supply Voltage 24V DC
Width 75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot