AkYtec 53956 MV110 PLC Analogue Input Module 8 Inputs RS485 Modbus 24V

Order Code:

08-4221

Brand: akYtec MPN: 53956 EAN-13: 2050010683722
Qty Unit Price (Ex VAT)
1+ £131.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 22/12/2025

The AkYtec MV110-24.8AS 53956 is an analogue input module for PLCs, operating at 24 V DC. It is designed to enhance the functionality of programmable logic controllers by enabling them to process analogue signals. Typical applications include automation systems and process control in various industrial environments.
Type PLC analogue input module
Number of Analogue Inputs 8
Dimensions (L x W x H) 110 x 75 x 63 mm
Height 63mm
IP Rating IP20
Length 110mm
Max. ambient temperature -20°C
Max. operating voltage 35V DC
Min. ambient temperature +55°C
Min. operating voltage 21V DC
Misc Attribute MV110-24.8AS
Width 75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot