Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Akasa AK-HPC02-GR Flexstor S25 Silicone Storage Case For 2.5" Hard Drive

Order Code:  

55-3902

  Copy to clipboard
Brand: Akasa  Copy to clipboard MPN: AK-HPC02-GR Copy to clipboard EAN-13: 4710614531611
  • Country of Origin:
 Report an error

Discontinued

This Flexstor S25 silicone storage case from Akasa has been designed for 2.5in SATA/IDE HDD and SDD hard drives, making it ideal for secure HDD storage and organising. Equipped with an anti-static silicon rubber cover for HDD protection and easy to install.


  • 2.5in silicone hard drive protector case
  • Suitable for 2.5in hard drive sizes (HDD/SSD)
  • Easy SATA HDD connection
  • Dimensions: 78 x 105 x 15mm
  • Weight: 42g
  • Manufacturer's part AK-HPC02-GR
Drive Interface N/A
Host Interface N/A
Type 2.5in. hard drive protector

Reviews


Be the first to submit a review

Trustpilot