Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Akasa AK-H254 3pin Fan Extension Cable 60cm

Order Code:  

55-5805

 
Brand: Akasa  MPN: AK-H254  EAN-13: 4016138594775
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.96

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
485 available to back OrderBack-order availability date - 07/10/2023

This 3-pin fan extension cable 60cm from Akasa is a high-quality processed fan extension with 3-pin male to 3-pin female connectors. Designed to extend the 3-pin fan cable reach for compatibility with tall chassis.


  • 3-pin male to female extension cable
  • Length: 60cm
  • Manufacturer's part AK-H254
Size 600mm
Type Fan cable

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review