Christmas Opening Hours and Delivery Dates here

Akasa AK-NBC-02B Laptop Cooler 43.18cm (17")

Order Code:

55-8661

Brand: Akasa MPN: AK-NBC-02B EAN-13: 4016138433722

Discontinued


This laptop cooler 43.18cm (17in) from Akasa is an ultra-quiet aluminium cooling pad offering a longer notebook service life, along with better writing ergonomics.

An extra USB port can be used for other devices such as your notebook mouse, while performance levels of 19.2 dBA and 1800rpm mean the two integrated 7cm fans are whisper quiet and can even be switched off if necessary.


  • Durable and sleek
  • Aluminium casing for excellent cooling
  • Power supply via USB port
  • Sleeve bearing
  • Weight: 1.6kg
  • Outline dimensions: 400 x 300 x 45mm
  • Manufacturer's part AK-NBC-02B
Fan Size 400 x 300 x 45
Colour Black
Adjustable No
Material Aluminium

Questions

*Question functionality currently disabled
Monday, August 24, 2015 | Question by: Rapid Customer | Product code: 55-8661
Q. where to get a power supply to usb port lead
A. Hi Billy, thank you for your question. This unit only requires a USB lead to power the notebook and this is supplied in the box with the cooler.

Trustpilot