Easter Opening Hours and Delivery Dates here

Akasa AK-NBC-01B Laptop Cooler 39.62cm (15.6")

Order Code:

55-8660

Brand: Akasa MPN: AK-NBC-01B EAN-13: 4016138433715

Discontinued


This laptop cooler 39.62cm (15.6in) from Akasa is an ultra-quiet aluminium cooling pad offering a longer notebook service life, along with better writing ergonomics.

An extra USB port can be used for other devices such as your notebook mouse, while performance levels of 21.53 dBA and 1800rpm mean the two integrated 7cm fans are whisper quiet and can even be switched off if necessary.


  • Durable and sleek
  • Aluminium casing for excellent cooling
  • Power supply via USB port
  • Sleeve bearing
  • Weight: 950g
  • Suitable for all 38.1 (15in), 39.1cm (15.4in) and 39.6cm (15.6in) laptops
  • Outline dimensions: 300 x 300 x 45mm
  • Voltage rating: 5V
  • Fan life expectancy: 30,000 hours
  • Manufacturer's part AK-NBC-01B
Fan Size 300 x 300 x 45
Colour Black
Adjustable No
Material Aluminium

Trustpilot