Christmas Opening Hours and Delivery Dates here

Akasa AK-HD-BL Hard Drive Cooler

Order Code:

55-5881

Brand: Akasa MPN: AK-HD-BL EAN-13: 4710614521766
  • Country of Origin:
  • View All

Discontinued


This hard drive cooler from Akasa has been designed to create cooling required by your high performance hard disc, courtesy of two fans significantly reducing the temperature of your data storage. Simply screw the device onto your board - the power connection of your board is looped.

Suitable for all standard 8.9cm (3.5in) hard disks and easy to install, while the fan life expectancy is 30,000 hours.


  • Extremely high cooling capacity
  • Two 40mm fans
  • Extends hard disk life
  • Cooler dimension 130 x 100 x 17mm
  • Noise level: 29.74 dBA
  • Voltage rating 12V DC
  • Connector: 4-pin
  • Sleeve bearing
  • Fan dimension 50 x 50 x 10mm
  • Fan speed: 4500rpm
  • Fan airflow 8.59 CFM (14.56m³/h)
  • Fan air pressure: 1.82mm H20
  • Manufacturer's part AK-HD-BL

Screws and manual included.
Type Hard drive fan
Fan Size 130 x 100mm

Trustpilot