Christmas Opening Hours and Delivery Dates here

Airgineers Upgrade 67,000RPM Micro-Drone Motor CCW

Order Code:

70-1193

Brand: Airgineers MPN: SKU586497 CCW

Discontinued


If you want more speed and more agility in your micro-drone, look no further than these 67,000rpm motors!

The motors have the same dimensions as the standard black motors included in the Airgineers micro-drone kits, so they will fit perfectly in any frames that you are already using. But whilst they are the same size, they pack a lot more punch, and because they have the same connectors as the standard motors, upgrading couldn't be easier.


  • Direction of rotation: counter-clockwise
  • Operating voltage: 2.0 to 4.5V DC
  • No-load speed: 67,000rpm
  • Stall current: 240mA
  • Wire colours: black and white

Note: Remember: a micro-drone requires two clockwise and two counter-clockwise motors.

Type Motor

Trustpilot