Affix Standard PCB Pillar 4.9mm - Pack Of 25

Order Code:

33-2010

Brand: Affix MPN: CS-5

Discontinued


Standard PCB pillars in natural coloured nylon 66.


  • Height 4.9mm
  • Fix to chassis with No. 6 self-tapping screws
  • Fixing hole for PCB 4mm
  • PCB thickness 2mm
  • Supplied in packs of 25
Type Standard PCB pillar
Overall Length 13.3mm
Material Nylon 66
Effective Height 5mm

Trustpilot