Affix 3-12 Nylon Round Spacers 12.0mm - Pack Of 50

Order Code:

33-2238

Brand: Affix MPN: SP05x3.1x12

Discontinued


12mm long, 5mm diameter circular nylon 6.6 spacers with 3.1mm clearance suitable for use with M3 screws.


  • Length 12mm
  • Outside diameter: 5mm
  • Inside diameter: 3.1mm
  • Material: Nylon 6.6
  • Colour: natural
  • UL94V-2 rated
  • Supplied in packs of 50
  • Affix type 3-12
Type Round spacer
Body Length 12mm
For Screw Size 3.1mm
Material Nylon 66
External Width 5mm

Trustpilot