Christmas Opening Hours and Delivery Dates here

Affix 2205 PU Square Protective Feet 20.5mm x 20.5mm x 7.5mm - Clear - Sheet 78

Order Code:

31-0646

Brand: Affix MPN: 2205 CLR SH78

Discontinued


Square self-adhesive protective feet from Affix made from polyurethane, ideal for use on a wide range of products.


  • Colour: clear
  • Base 20.5mm
  • Height 7.5mm
  • Supplied in sheets of 78
  • Manufacturer's part 2205
Material Polyurethane
Pack Size 78
Shape Square
Size 20.5 x 7.5mm
Colour Clear

Trustpilot