Christmas Opening Hours and Delivery Dates here

Affix 2190 PU Round Protective Feet Ø19.0mm x 9.5mm - Black - Sheet 98

Order Code:

31-0682

Brand: Affix MPN: 2190 BLK SH98

Discontinued


Hemispherical self-adhesive protective feet from Affix made from polyurethane, ideal for use on a wide range of products.


  • Colour: black
  • Diameter 19mm
  • Height 9.5mm
  • Supplied in sheets of 98
  • Manufacturer's part 2190
Material Polyurethane
Pack Size 98
Shape Hemispherical
Size 19 x 9.6mm
Colour Black

Trustpilot