Christmas Opening Hours and Delivery Dates here
Aerotec 200656 Pneumatic Rotary Tool 6.3 Bar with Case

Image Representative of Range

Aerotec 200656 Pneumatic Rotary Tool 6.3 Bar with Case

Order Code:

11-2066

Brand: Aerotec MPN: 200656 EAN-13: 4260135771374
Qty Unit Price (Ex VAT)
1+ £36.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 08/01/2026

The Aerotec pneumatic rotary tool, designed for use with 6.3 bar pressure, is a reliable choice for various industrial applications. This versatile tool from Aerotec excels in precision tasks and comes with a protective case for convenient storage and transport. Ideal for professions requiring consistent torque and high-speed operations, it enhances productivity in tasks like sanding, polishing, and grinding.
Type Pneumatic rotary tool
Air consumption 180l/min
Max. operating pressure 6.3bar
Rotational speed (max.) 22000 U/min

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot