Aeronix 561 Silicone Grease 15ml For Clocks, Cameras, Modelling, Sealing

Aeronix 561 Silicone Grease 15ml For Clocks, Cameras, Modelling, Sealing

Order Code:

11-2047

Brand: Aeronix MPN: 561 EAN-13: 4260015910152
  • Country of Origin: Germany
  • View All

Discontinued


Aeronix Silicone Grease 15 ml is a versatile lubricant ideal for sealing and protecting O-rings and cable connectors. Key attributes include anti-seize properties, making it suitable for use in bean-to-cup coffee machines and diving equipment. Typical applications involve immersion fittings and breath controllers.
Type Silicone grease
Volume 15g
Max. temperature 200°C
Min. temperature -40°C

Trustpilot