Aeronix 40553 L 0 MRO Grease 500g High Efficiency Roller Use

Order Code:

08-3910

Brand: Aeronix MPN: 40553 EAN-13: 4260015910541

Discontinued


Aeronix's L 0 MRO Grease is a 500g anti-seize gear fluid that provides excellent protection against corrosion and wear. Its main attributes include being a superior protective grease and effective as an anti-seize chemical. This product is typically used in applications requiring heavy-duty lubrication and protection in industrial settings.
Type Protective grease
Volume 500g
Container type Dose
Max. temperature 150°C
Min. temperature -30°C

Trustpilot