Aeronix 40552 EROgrease L 0 Gear Fluid Grease 100g for Low-Medium Speeds

Order Code:

08-3909

Brand: Aeronix MPN: 40552 EAN-13: 4260015910534

Discontinued


Aeronix manufactures the L 0 MRO Grease, a high-performance gear fluid grease available in 100 g packaging. This protective anti-seize grease prevents corrosion and facilitates easy disassembly of mechanical parts. It is typically used in maintenance and repair operations to ensure smooth performance and protection of gear components.
Type Protective grease
Volume 100g
Container type Dose
Max. temperature 150°C
Min. temperature -30°C

Trustpilot