Aeronix 40551 High-Temperature Grease + PTFE 100 g Premium Quality

Order Code:

08-3908

Brand: Aeronix MPN: 40551 EAN-13: 4260015910572

Discontinued


Aeronix manufactures a high-temperature grease, identified as product number 40551, which includes PTFE for enhanced performance. This anti-seize grease is ideal for preventing metal corrosion and is packaged in a 100 g container. It's typically used in demanding environments requiring reliable lubrication under high heat.
Type High-temperature grease
Volume 100g
Container type Dose
Max. temperature 140°C
Min. temperature -30°C

Trustpilot