Christmas Opening Hours and Delivery Dates here

Aeronix 40548 EP2 Long-term Grease: -30°C to 110°C Water & Corrosion Resistant

Order Code:

08-3905

Brand: Aeronix MPN: 40548 EAN-13: 4260015910503

Discontinued


Aeronix manufactures the EP2 Long-life grease, known for its anti-seize properties and reliability in long-term applications. This 100 g lubricant is ideal for reducing wear and friction in machinery. It is commonly used in industrial environments to ensure smooth operation and equipment longevity.
Type Long-life grease
Volume 100g
Container type Dose
Max. temperature 110°C
Min. temperature -30°C

Trustpilot