Aeronix 40545 Synthetic Sliding Grease 100g High Lubrication Efficiency

Order Code:

08-3902

Brand: Aeronix MPN: 40545 EAN-13: 4260015910435

Discontinued


Aeronix manufactures a fully synthetic sliding grease ideal for preventing seizing. The grease provides excellent protection and lubrication for various mechanical components. It's commonly used in automotive and industrial applications.
Type Oil
Volume 100g
Container type Dose
GHS / H Hazard Statements H 412: Harmful to aquatic life, with long-lasting effects
Max. temperature 160°C
Min. temperature -30°C

Trustpilot