Aeronix 40543 PTFE Special Paste 35g High-Temperature Lubrication

Order Code:

08-3900

Brand: Aeronix MPN: 40543 EAN-13: 4260015910404

Discontinued


Aeronix manufactures the PTFE special paste, which is a 35 g anti-seize grease designed for use in applications requiring reliable lubrication. This chemical product, identified by the code 40543, offers excellent resistance to oil and prevents seizing and corrosion. It is typically used to protect metal parts in high-temperature environments.
Type Oil
Volume 35g
Max. temperature 200°C
Min. temperature -40°C

Trustpilot