Christmas Opening Hours and Delivery Dates here
Advanced Photonics NSL-06S53 LDR TO-18 THT 100V 5.45x5.45x40mm 1piece

Advanced Photonics NSL-06S53 LDR TO-18 THT 100V 5.45x5.45x40mm 1piece

Order Code:

08-3897

Brand: Advanced Photonics MPN: NSL-06S53 EAN-13: 2050005613109
  • Country of Origin: China
  • View All

Discontinued


The Advanced Photonics NSL-06S53 is a light-dependent resistor that features a TO-18 package and through-hole technology measuring 5.45 x 5.45 x 40 mm. With a maximum voltage of 100 V, this photoresistor is ideal for detecting ambient light levels. Typical applications include use in automatic lighting controls and security systems.
Type LDR
Spectrums Detected 550nm
Connector Solder pins
Dim (L x W x H) 5.45 x 5.45 x 40 mm
Enclosure TO-18
Height 40mm
Length 5.45mm
Max. operating voltage 100V
Max. power 0.05W
Max. temperature +75°C
Min. temperature -60°C
Misc Attribute 2 THT
Operating Voltage 100 V (max)
Resistance 100kΩ
Width 5.45mm

You may also like


Trustpilot