Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Swann SWADS-456CAM-UK SwannCloud HD Plug & Play Wi-FI Security Camera

Swann SWADS-456CAM-UK SwannCloud HD Plug & Play Wi-FI Security Camera

Order Code:  

43-1120

 
Brand: Swann  MPN: SWADS-456CAM-UK 
  • Country of Origin:
 Report an error

Discontinued

This HD plug and play Wi-Fi security camera from Swann is a superb state-of-the-art piece device providing day/night surveillance. Designed with the ability to see and hear what's happening 24 hours of the day, seven days a week, the Wi-Fi internet camera is also packed with outstanding features for both the home and business security.

Connect to the internet and Smartphone in minutes with SwannLink ‘Peer-to-Peer' technology and be sent alerts when activity is detected, including facial detection, camera tampering and intrusion. The camera also saves video in HD to a secure cloud server when triggered, while the design is ideal for life on the move courtesy of the free SwannCloud app for viewing on PC, Mac, tablets and Smartphones, including iPhone, iPad and Android devices. Share videos through your social network at any time with ease!


  • 720p Wi-Fi and local network IP camera
  • 16ft (5m) night vision
  • One-way audio with built-in microphone
  • Smart HD remote viewing surveillance system in camera
  • Video resolution: 720p 1280 x 720
  • Frame rate: Up to 30 fps (real-time)
  • Night vision: Up to 16ft/5m
  • Microphone: one-way audio
  • Weight 0.29lbs/131g
  • Manufacturer's part SWADS-456CAM-UK

Operating System Microsoft® Windows® XP/Vista/7/8 Mac® OS 10.7 and later. Contents include: SwannCloud camera, network cable, mounting bracket, screws and plugs, power adapter, operating instructions and theft deterrent stickers.

Reviews


Be the first to submit a review