Easter Opening Hours and Delivery Dates here
Adjustable Cable Clamp 22mm - Pack of 100

Adjustable Cable Clamp 22mm - Pack of 100

Order Code:

04-5858

Brand: TruTie

Discontinued


Adjustable Cable Clamp, 22mm Cable Size, Self Adhesive Mounting, Nylon 6.6 Material, Natural Colour, 4mm Fixing Hole Diameter, UL Approved, Supplied in Pack of 100
Type Adjustable Cable Clamp
Material Nylon 6.6
Colour Natural
Fixing Hole Diameter 4mm
Max Wire Diameter 22mm
Mounting Self Adhesive

Trustpilot