Christmas Opening Hours and Delivery Dates here

Adastra 952.887UK 100V Line Speakers 30W Black - Pair

Order Code:

35-4650

Brand: Adastra MPN: 952.887UK EAN-13: 5015972118757

Discontinued


This powerful 3-way black speaker set is ideal for both surround sound and monitoring applications. The speakers are fitted with a rotary switch for 4 x 100V line tappings or 8Ω operation.
  • Supplied in pairs with mounting brackets for horizontal or vertical use
  • 3-way speaker design with bass reflex
  • 4 x 100V settings or 8Ω operation
  • Black colour
  • Woofer 100mm (4in) PP cone
  • Tweeter 13mm (0.5in) dome
  • Dimensions (each) 136 x 240 x 155mm
Impedance
Frequency Range 120 to 20000Hz
Colour Black
Height 240mm

Trustpilot