Adafruit 2310 Perma-Proto HAT for Raspberry Pi A+, B+ or 2

Order Code:

75-0511

Brand: Adafruit MPN: 2310 EAN-13: 0700161461145

Discontinued


The Adafruit Perma-Proto HAT is a plug-in daughterboard that is compatible with the Raspberry Pi A+, B+ and Pi 2. The board has a grid of 0.1" prototyping solder holes for attaching chips, resistors, LEDs, potentiometers, etc. to create a versatile and easy to use prototyping area. The holes are connected underneath with traces to mimic solderless breadboards and there are long power strips for +3V, +5V and earth connections. There is also an area where there is broken out nearly every pin on the Raspberry Pi.


  • Design a Pi HAT, attach custom circuitry
  • Comes with a PCB and a single 2 x 20 GPIO header for Raspberry Pi
  • Light soldering is required to attach the header to the PCB

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Prototype board

Trustpilot