ABUS TVVR33622D Performance Line AHD CCTV Camera Set 6-Channel 1TB

Order Code:

01-0355

Brand: ABUS MPN: TVVR33622D EAN-13: 4043158199994

Discontinued


The ABUS TVVR33622D CCTV camera set includes a six-channel surveillance system with two cameras delivering 1920 x 1080p resolution. This security equipment is ideal for comprehensive property monitoring, offering a 1 TB storage capacity for extensive recording. The Performance Line kit is suitable for both commercial and residential surveillance applications.
Type CCTV camera set
Number of Channels 6
Resolution 1920 x 1080 p
CCTV features IR LEDs
Focal Length 2,8 mm
IR range (max.) 30m
Light sensitivity (- IR) 0.005lx
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 106°
Memory Capacity 1TB
Receiver size W x L x H 315 x 240 x 48mm
Screen size diagonal (inches) 1.0in
Sensor Type CMOS
Transmitter dimensions Ø x H: 89.47 x 68.2mm

Trustpilot