Christmas Opening Hours and Delivery Dates here

ABUS TVIP60550 Outdoor IR VGA WLAN Network Camera

Order Code:

51-7927

Brand: ABUS MPN: TVIP60550 EAN-13: 4043158030631

Discontinued


The ABUS TVIP60550 Outdoor IR VGA WLAN Network Camera is a VGA network camera that has been specially developed for efficient front door video surveillance. Thanks to protection class IP54, it can also be used in covered outdoor areas without any additional protective housing.

This superb camera additionally supplies colour images with a resolution of up to 640 x 480 pixels, while video data is transmitted wirelessly via WLAN. Full-resolution images are transmitted in real time (25 frames/second) - at the same time, video data can be stored in the 4-channel video buffer in the local network through the LAN/WLAN connection on the router.

With a 53.1° angle of view, this quality camera can capture much more than the door area when positioned accordingly. Legally sensitive areas of the image can be hidden using privacy masking, plus with its high light sensitivity, automatic day/night switching with IR swivel filter, 12 integrated IR LEDs, and image correction functions such as BLC, AGC, or AWB, the camera always delivers perfect recordings in both changing light conditions and darkness.


  • Day/night camera with electromechanical swivelled IR cut filter
  • Automatic activation of the integrated IR LEDs
  • VGA resolution @ 25 fps
  • Quad-stream (H.264, MPEG-4, MJPEG, 3GPP)
  • WLAN-N standard
  • TVIP60550
  • 73 x 73 x 200mm (W x H x D)
  • HTTP, SMTP, FTP, network drive, e-mail alarming
  • MJPEG, MPEG-4, H264, 3GGP streams
  • 640 x 480 pixel resolution
  • 3 zone motion detection
  • Image sensor: 1/4" Progressive Scan CMOS Sensor
  • 640 (H) x 480 (V) pixel (effective)
  • 640 (H) x 480 (V) pixel (total)
  • MJPEG: 25 frames/s @ 640x480, MPEG-4: 25 frames/s @ 640 x 480, H264 25 frames/s @ 640 x 480 fps
  • 4mm focal length
  • 4-digital zoom
  • 1/5, 1/15, 1/30 electronic shutter
  • BLC backlight compensation
  • 53.1° horizontal angle of view
  • 12 IR LEDs
  • 10m IR range
  • Day/night camera type
  • 3.6W power consumption
  • Max. resolution @ frame rate: 640 x 480 @ 25 fps
  • -10°C to 50°C operating temperature
  • 0.8 lx minimum illumination (color)
  • 0 lx minimum illumination (IR)
  • RJ45 LAN network access
  • 802.11 b/g/n WLAN network access
  • IPv4, IPv6, TCP/IP, HTTP, HTTPS, UPnP, TRSP/RTP/RTCP, IGMP, SMTP, FTP, DHCP, NTP, DNS, DDNS, PPPoE, CoS,
  • QoS, SNMP and 802.1X
  • F1.5, 4.0mm lens
  • Private zones
  • IP54 protection class
  • 12V DC voltage supply
  • 300mA power consumption
  • Day/night switching: IR cut is swivelled electromagnetically
  • HTTPS, WEP, WPA-PSK, WPA2-PSK encryption
  • AGC amplifier control
  • MJPEG, MPEG-4, H.264 video compression
  • 7 pre-alarm images, 1 event image, 7 post-alarm images
  • White balance
  • CD, RoHS, C-Tick certified

  • Network camera · 12V power supply · WLAN-antenna · Wall holder includes fastening clamps · Installation CD · Quick instructions.
    System Requirements: Supported browsers: Mozilla Firefox, Internet Explorer 6 or higher · Supporting Software: Eytron VMS, Eycasa, ONVIF
    Dimensions (W x H x D) 73 x 73 x 200mm

    Trustpilot